
* Images are for reference only
MX6208
Extended
- Manufacturer
- Mixic
- MFR.Part #
- MX6208
- JLCPCB Part #
- C155448
- Package
- SOP-8
- Description
- -20℃~+85℃ 100mA 100nA 4.5V~15V 500mA No SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1282
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 887
In-stock Item Pricing
Qty Unit Price
1+
$0.0660
100+
$0.0520
300+
$0.0451
1000+
$0.0399
4000+
$0.0361
8000+
$0.0340
Related Products
Welcome back, may I help you?