



- Manufacturer
- MFR.Part #
- MX2804
- JLCPCB Part #
- C5119039
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1 100mA 4.5V~15V Bipolar Driver Yes SSOP-24-150mil Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Mixic | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Output Current | 100mA | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~15V |

* Images are for reference only
MX2804
Extended- Manufacturer
- MFR.Part #
- MX2804
- JLCPCB Part #
- C5119039
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1 100mA 4.5V~15V Bipolar Driver Yes SSOP-24-150mil Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MX2804
- JLCPCB Part #
- C5119039
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1 100mA 4.5V~15V Bipolar Driver Yes SSOP-24-150mil Stepper Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX2804 Specifications
MX2804 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Mixic | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Output Current | 100mA | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX2804. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX2804 Documents
MX2804 datasheets or manufacturer documentation.
Datasheet: MX2804 Datasheet (PDF)
MX2804 Schematic Symbol & PCB Footprint
The MX2804 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.