
* Images are for reference only
MT47H128M8SH-25E:M
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H128M8SH-25E:M
- JLCPCB Part #
- C151070
- Package
- FBGA-60
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 400MHz 75mA 7mA DDR2 SDRAM FBGA-60 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9474
10+
$3.3637
30+
$3.0164
100+
$2.6659
500+
$2.5035
1000+
$2.4296
Related Products
Welcome back, may I help you?