* Images are for reference only
0734154490
- Manufacturer
- MOLEX
- MFR.Part #
- 0734154490
- JLCPCB Part #
- C5464635
- Package
- -
- Description
- 1 MCX Header 6GHz 75Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0734154490 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0734154490 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0734154490 symbol, PCB footprint from the free EasyEDA PCB design tool.
0734154490 datasheets or manufacturer documentation.
Datasheet: 0734154490 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing