
* Images are for reference only
IPBS-108-01-T-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-108-01-T-D
- JLCPCB Part #
- C5772116
- Package
- Plugin,P=4.2mm
- Description
- -55℃~+105℃ 12.2mm 16P 2 2x8P 4.2mm 4.2mm 565V Square Hole Through Hole Tin Top Plugin,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.4293
10+
$3.3505
32+
$3.2974
96+
$3.2459
Related Products