
* Images are for reference only
0447640603
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447640603
- JLCPCB Part #
- C5858446
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10.2mm 2 21mm 2x3P 3 3mm 3mm 600V 6P 8.5A 9.7mm Black Gold Micro-Fit(MX 3.0) Phosphor bronze Right Angle UL94V-0 With post Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2852
200+
$0.9128
500+
$0.8823
1360+
$0.8662
Related Products