* Images are for reference only
0445600012
- Manufacturer
- MOLEX
- MFR.Part #
- 0445600012
- JLCPCB Part #
- C5466145
- Package
- Plugin
- Description
- 2 Shielded cat5e Gold Phosphor bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0445600012 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0445600012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0445600012 symbol, PCB footprint from the free EasyEDA PCB design tool.
0445600012 datasheets or manufacturer documentation.
Datasheet: 0445600012 Datasheet (PDF)
Minimum: 1
Full Reel: 360
Total: $0
Available Order Qty: 0
In-stock Item Pricing