
* Images are for reference only
0397007503
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397007503
- JLCPCB Part #
- C6028944
- Package
- Plugin,P=3.5mm
- Description
- 1 3 3.5mm 300V 3P 5A Gray Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3633
200+
$0.1449
500+
$0.1401
1260+
$0.1377