
* Images are for reference only
0395324505
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395324505
- JLCPCB Part #
- C6376346
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+115℃ 1 5 5.08mm Black Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6936
200+
$1.0755
520+
$1.0385
1040+
$1.0208