
* Images are for reference only
284065-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 284065-4
- JLCPCB Part #
- C7174813
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+110℃ 2 4 5.08mm Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3467
150+
$1.7352
450+
$1.6773
1050+
$1.6483
Related Products