
* Images are for reference only
0026613020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026613020
- JLCPCB Part #
- C3325120
- Package
- Push-Pull,P=3.96mm
- Description
- 1 14.86mm 2P 3.3mm 3.56mm 3.96mm Pin Header Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3783
200+
$0.1464
500+
$0.1412
1500+
$0.1388