Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. eMMC
  6. MIE3064CH7AQ
MIE3064CH7AQ - 1
MIE3064CH7AQ - 2
MIE3064CH7AQ - 3
Extended1/3
* Images are for reference only
MIE3064CH7AQ
Attributes
Value
Manufacturer
Metorage
MFR.Part #
MIE3064CH7AQ
JLCPCB Part #
C5246457
Package
BGA-153
Description
-25℃~+85℃ 1.8V、3.3V 178MB/S 3.3V 45MB/S 64GB eMMC 5.1 BGA-153 eMMC ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/eMMC
ManufacturerMetorage
PackageBGA-153
Operating Temperature-25℃~+85℃
Controller Operating Voltage (VCCQ)1.8V、3.3V
Reading Speed in Sequence178MB/S
Memory Size64GB
Writing Speed in Sequence45MB/S
Protocol VersioneMMC 5.1
FeaturesECC error correction function、Power-down data protection function、Hardware reset function、Secure erase function
NAND Operating Voltage (VCCF)3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. eMMC
  6. MIE3064CH7AQ
MIE3064CH7AQ

* Images are for reference only

MIE3064CH7AQ

Extended
Manufacturer

Metorage

MFR.Part #
MIE3064CH7AQ
JLCPCB Part #
C5246457
Package
BGA-153
Description
-25℃~+85℃ 1.8V、3.3V 178MB/S 3.3V 45MB/S 64GB eMMC 5.1 BGA-153 eMMC ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIE3064CH7AQ

* Images are for reference only

MIE3064CH7AQ
Extended
Manufacturer

Metorage

MFR.Part #
MIE3064CH7AQ
JLCPCB Part #
C5246457
Package
BGA-153
Description
-25℃~+85℃ 1.8V、3.3V 178MB/S 3.3V 45MB/S 64GB eMMC 5.1 BGA-153 eMMC ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIE3064CH7AQ Specifications

MIE3064CH7AQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/eMMC
ManufacturerMetorage
PackageBGA-153
Operating Temperature-25℃~+85℃
Controller Operating Voltage (VCCQ)1.8V、3.3V
Reading Speed in Sequence178MB/S
Memory Size64GB
Writing Speed in Sequence45MB/S
Protocol VersioneMMC 5.1
FeaturesECC error correction function、Power-down data protection function、Hardware reset function、Secure erase function
NAND Operating Voltage (VCCF)3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIE3064CH7AQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIE3064CH7AQ Documents

MIE3064CH7AQ datasheets or manufacturer documentation.

Datasheet: MIE3064CH7AQ Datasheet (PDF)

MIE3064CH7AQ Schematic Symbol & PCB Footprint

The MIE3064CH7AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.