
* Images are for reference only
2.3.3.250001239
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.250001239
- JLCPCB Part #
- C50381120
- Package
- SMD3225-4P
- Description
- 12pF 25MHz 40Ω Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
100+
$0.0416
300+
$0.0363
1000+
$0.0323
4000+
$0.0290
8000+
$0.0273