
* Images are for reference only
MXPH-2.0-02P-WT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXPH-2.0-02P-WT1-0-A
- JLCPCB Part #
- C7542132
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm Copper alloy LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 271
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0285
1000+
$0.0246
2000+
$0.0217
10000+
$0.0195
20000+
$0.0184
Related Products