
* Images are for reference only
MX35S-8.25-03P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX35S-8.25-03P-BK01-Cu-S-A
- JLCPCB Part #
- C49142517
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x3P 2-Side 2.5 20A 3 300V 3P 8.25mm Black M3 Side Mount Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.1451
50+
$0.1151
200+
$0.0999
500+
$0.0887
2500+
$0.0797
5000+
$0.0752
Related Products