
* Images are for reference only
MX2EDGR-2.5-05P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGR-2.5-05P-GN01-Cu-A
- JLCPCB Part #
- C48688194
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 150V 1x5P 2.5mm 5 5A 5P Board Side/Socket - Closed Green Right-Angle Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1014
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1014
In-stock Item Pricing
Qty Unit Price
1+
$0.1940
50+
$0.1535
150+
$0.1361
700+
$0.1144
2800+
$0.1048
4900+
$0.0990
Related Products