
* Images are for reference only
MX142V-7.62-07P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX142V-7.62-07P-GN01-Cu-A
- JLCPCB Part #
- C48688042
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 16~22 1x7P 300V 7 7.62mm 7P Green Through Hole Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.7287
10+
$0.5839
30+
$0.5099
90+
$0.4375
510+
$0.3941
990+
$0.3716