
* Images are for reference only
MSCDRI-74-4R7M-RU
Extended
- Manufacturer
- MAGLAYERS USA,Inc
- MFR.Part #
- MSCDRI-74-4R7M-RU
- JLCPCB Part #
- C7307539
- Package
- SMD,7.3x7.3mm
- Description
- 3.4A 31mΩ 4.7uH ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5630
200+
$0.2252
500+
$0.2172
1000+
$0.2140
Related Products