
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Technology | D-mode | |
| Drain to Source Voltage | 100V | |
| RDS(on) | 1.6Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NPTB00004A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | MACOM | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Technology | D-mode | |
| Drain to Source Voltage | 100V | |
| RDS(on) | 1.6Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NPTB00004A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NPTB00004A datasheets or manufacturer documentation.
Datasheet: NPTB00004A Datasheet (PDF)
The NPTB00004A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.