
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Lumex | |
| Package | 1812 | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Tolerance | ±20% | |
| Number of Poles | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-SMD181215022-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Lumex | |
| Package | 1812 | |
| Impulse Discharge Current | 2kA | |
| Voltage - DC Spark Over (Nom) | 150V | |
| Tolerance | ±20% | |
| Number of Poles | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-SMD181215022-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT-SMD181215022-TR datasheets or manufacturer documentation.
Datasheet: GT-SMD181215022-TR Datasheet (PDF)
The GT-SMD181215022-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.