This website requires JavaScript.
no-image

* Images are for reference only

SSF-LXH555GD

Extended
Manufacturer
Lumex
MFR.Part #
SSF-LXH555GD
JLCPCB Part #
C17366487
Package
Plugin
Description
-40℃~+85℃ 2.1V~2.8V 565nm 60° 8mcd Green Diffused Lens 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9713
200+ $0.3876
500+ $0.3747
1000+ $0.3683

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons