
* Images are for reference only
MCMA25P1200TA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCMA25P1200TA
- JLCPCB Part #
- C17436903
- Package
- TO-204AA
- Description
- -40℃~+140℃ 1.2kV 1.5V 100mA 2 SCR 40A 55mA TO-204AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.6434
216+
$15.0211
504+
$14.5193
1008+
$14.2701