
* Images are for reference only
WPB2512GL0M50FWR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- WPB2512GL0M50FWR
- JLCPCB Part #
- C20350203
- Package
- 2512
- Description
- 0.5mΩ 2W Current Sense Resistor ±1% ±150ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
200+
$0.0274
500+
$0.0265
1000+
$0.0260
Related Products