
* Images are for reference only
V320LS40CP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V320LS40CP
- JLCPCB Part #
- C179077
- Package
- Plugin
- Description
- 10kA 320V 345J 510V 7nF@1MHz 850V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6284
10+
$0.5159
30+
$0.4597
100+
$0.4034
500+
$0.3697
1000+
$0.3520
Related Products