
* Images are for reference only
V300LA40AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V300LA40AP
- JLCPCB Part #
- C179064
- Package
- Plugin,P=7.5mm
- Description
- 165J 300V 405V 423V~517V 6.5kA 775V 800pF@1MHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.0646
10+
$0.8845
30+
$0.7848
100+
$0.6722
500+
$0.6224
1200+
$0.5983
Related Products