
* Images are for reference only
V20H300PL1T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V20H300PL1T
- JLCPCB Part #
- C2657396
- Package
- Plugin
- Description
- 10kA 290J 300V 385V 470V 775V 800pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6086
200+
$0.2351
400+
$0.2271
800+
$0.2238