
* Images are for reference only
V20E625PL2T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V20E625PL2T7
- JLCPCB Part #
- C2657461
- Package
- Plugin
- Description
- 1.65kV 10kA 1kV 250pF@1MHz 400J 625V 825V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6015
200+
$0.2332
400+
$0.2252
800+
$0.2204