
* Images are for reference only
V47ZU1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V47ZU1P
- JLCPCB Part #
- C2655971
- Package
- Plugin
- Description
- 1.245nF@1MHz 1.8J 250A 30V 38V 47V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1345
200+
$0.0522
500+
$0.0502
1000+
$0.0494
Related Products