
* Images are for reference only
SZ1.5SMC30AT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1.5SMC30AT3G
- JLCPCB Part #
- C516168
- Package
- SMC
- Description
- -65℃~+150℃ 1.5kW 25.6V 28.5V 36A 41.4V 5uA TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.5484
10+
$0.5371
30+
$0.5291
100+
$0.5211
Related Products