
* Images are for reference only
SP3420-04UTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP3420-04UTG
- JLCPCB Part #
- C5900232
- Package
- UDFN-10(1x2.5)
- Description
- -40℃~+125℃ 0.32pF 20nA 3.3V 6.5V 6A@8/20us 6V Bidirectional Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6016
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6008
In-stock Item Pricing
Qty Unit Price
1+
$0.1796
50+
$0.1493
150+
$0.1342
500+
$0.1227
3000+
$0.1137
6000+
$0.1092
Related Products