
* Images are for reference only
0874.300MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0874.300MXEP
- JLCPCB Part #
- C3158723
- Package
- Plugin,D3.6xL10mm
- Description
- -55℃~+125℃ 0.039 10mm 250V 3.6mm 300mA 50A Ceramic Tube Fuse Plugin,D3.6xL10mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5088
200+
$0.1981
500+
$0.1900
1000+
$0.1868
Related Products