
* Images are for reference only
SMOV25S621MP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMOV25S621MP
- JLCPCB Part #
- C3259965
- Package
- -
- Description
- 1kV 20kA 550pF@1MHz 600J 620V 800V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9823
200+
$4.2506
500+
$4.1011
1000+
$4.0272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →