
* Images are for reference only
SMOV25S511MP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMOV25S511MP
- JLCPCB Part #
- C1530902
- Package
- -
- Description
- 20kA 510V 520J 670V 680pF@1MHz 820V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5874
200+
$4.0975
500+
$3.9542
1000+
$3.8834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →