
* Images are for reference only
SMCJ48CA-HRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMCJ48CA-HRA
- JLCPCB Part #
- C3701433
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 19.4A 1uA 48V 53.3V 77.4V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6750
200+
$6.0665
500+
$5.8540
1000+
$5.7477