
* Images are for reference only
SESD0201X1BN-0010-098
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SESD0201X1BN-0010-098
- JLCPCB Part #
- C5342225
- Package
- 0201
- Description
- -55℃~+125℃ 0.13pF 2A 50nA 7V 9.8V 9.8V Bidirectional ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8347
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 8337
In-stock Item Pricing
Qty Unit Price
1+
$0.1072
50+
$0.0871
150+
$0.0771
500+
$0.0695
2500+
$0.0636
5000+
$0.0605
Related Products