
* Images are for reference only
P1301SDLRP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P1301SDLRP
- JLCPCB Part #
- C3225069
- Package
- DO-214AA
- Description
- 120mA 160V 160pF 200A 4V DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6362
200+
$0.2474
500+
$0.2378
1000+
$0.2330