
* Images are for reference only
IXTH36N50P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTH36N50P
- JLCPCB Part #
- C6211519
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 3V 500V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2016
210+
$0.8791
510+
$0.8502
990+
$0.8357
Related Products