This website requires JavaScript.
no-image

* Images are for reference only

IXFK120N65X2

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFK120N65X2
JLCPCB Part #
C7290912
Package
TO-264AA
Description
-55℃~+150℃ 1 N-channel 1.25kW 14nF 240nC 24mΩ@10V 5.5pF 5V 650V 8.7nF N-Channel ±30V TO-264AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2378
200+ $2.4893
500+ $2.4057
1000+ $2.3655

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons