
* Images are for reference only
5KP6.5CA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP6.5CA
- JLCPCB Part #
- C24659420
- Package
- P600
- Description
- -55℃~+175℃ 11.2V 2mA 455.4A 5kW@10/1000us 6.5V 7.98V Bidirectional IEC 61000-4-2 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$4.2654
10+
$4.2010
30+
$4.1576
100+
$4.1141