
* Images are for reference only
142.7010.6102
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 142.7010.6102
- JLCPCB Part #
- C3661549
- Package
- -
- Description
- 100A 1kA 42500 440mΩ 58V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7502
200+
$0.2908
500+
$0.2812
1000+
$0.2764