This website requires JavaScript.
no-image

* Images are for reference only

1210L350/12SLYR

Extended
Manufacturer
Littelfuse
MFR.Part #
1210L350/12SLYR
JLCPCB Part #
C2154097
Package
1210
Description
-40℃~+85℃ 25mΩ 3mΩ 800mW 1210 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3895
200+ $0.1507
500+ $0.1454
1000+ $0.1428

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons