This website requires JavaScript.
no-image

* Images are for reference only

0874.300MRET1P

Extended
Manufacturer
Littelfuse
MFR.Part #
0874.300MRET1P
JLCPCB Part #
C3161452
Package
Plugin,D3.6xL10mm
Description
-55℃~+125℃ 0.039 10mm 250V 3.6mm 300mA 50A Ceramic Tube Fuse Plugin,D3.6xL10mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5721
200+ $0.2218
500+ $0.2138
1000+ $0.2106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons