
* Images are for reference only
0677.500DRT4P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0677.500DRT4P
- JLCPCB Part #
- C19335157
- Package
- -
- Description
- -55℃~+125℃ 1.32 11mm 250V 3.89mm 500mA Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9591
200+
$1.5808
500+
$1.5277
1500+
$1.5004