
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 35A | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 36V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FCC16102ABTP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | KAMAYA | |
| Package | 0603 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 35A | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 36V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCC16102ABTP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FCC16102ABTP datasheets or manufacturer documentation.
Datasheet: FCC16102ABTP Datasheet (PDF)
The FCC16102ABTP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.