
* Images are for reference only
0501020.WRS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0501020.WRS
- JLCPCB Part #
- C207008
- Package
- 1206
- Description
- -55℃~+150℃ 1.6mm 150A 20A 3.2mm 32V 54.76 Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2339
10+
$0.1851
30+
$0.1643
100+
$0.1383
500+
$0.1268
1000+
$0.1199
Related Products