
20KPA112A-B
- Manufacturer
- MFR.Part #
- 20KPA112A-B
- JLCPCB Part #
- C1667774
- Package
- P600
- Description
- -55℃~+175℃ 111A@10/1000us 112V 137.61V 182V 20kW@10/1000us 2uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 20kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 182V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 137.61V | |
| Peak Pulse Current (Ipp) | 111A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 112V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
20KPA112A-B
Extended- Manufacturer
- MFR.Part #
- 20KPA112A-B
- JLCPCB Part #
- C1667774
- Package
- P600
- Description
- -55℃~+175℃ 111A@10/1000us 112V 137.61V 182V 20kW@10/1000us 2uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
20KPA112A-B
Extended- Manufacturer
- MFR.Part #
- 20KPA112A-B
- JLCPCB Part #
- C1667774
- Package
- P600
- Description
- -55℃~+175℃ 111A@10/1000us 112V 137.61V 182V 20kW@10/1000us 2uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20KPA112A-B Specifications
20KPA112A-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 20kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 182V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 137.61V | |
| Peak Pulse Current (Ipp) | 111A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 112V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20KPA112A-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20KPA112A-B Documents
20KPA112A-B datasheets or manufacturer documentation.
Datasheet: 20KPA112A-B Datasheet (PDF)
20KPA112A-B Schematic Symbol & PCB Footprint
The 20KPA112A-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.