
* Images are for reference only
0466.375NR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0466.375NR
- JLCPCB Part #
- C206987
- Package
- 1206
- Description
- -55℃~+90℃ 0.0045 1.6mm 125V 125V 3.2mm 375mA 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1224
150+
$0.1082
500+
$0.0905
2500+
$0.0828
5000+
$0.0780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products