
* Images are for reference only
0460004.ER
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0460004.ER
- JLCPCB Part #
- C3159444
- Package
- SMD,7.2x4.3mm
- Description
- -55℃~+125℃ 125V 3.05mm 35 4.32mm 4A 50A 7.24mm Surface Mount Fuse SMD,7.2x4.3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6729
200+
$1.4218
500+
$1.3719
1000+
$1.3478
Related Products