


HE3321A2400
- Manufacturer
- MFR.Part #
- HE3321A2400
- JLCPCB Part #
- C151686
- Package
- SIP,7x24.1mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1ms 1ms 200V@DC 24V 500mA Non-Polarized - Single Coil SIP,7x24.1mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | SIP,7x24.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 24V | |
| Release Time | 1ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 200V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
HE3321A2400
Extended- Manufacturer
- MFR.Part #
- HE3321A2400
- JLCPCB Part #
- C151686
- Package
- SIP,7x24.1mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1ms 1ms 200V@DC 24V 500mA Non-Polarized - Single Coil SIP,7x24.1mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HE3321A2400
Extended- Manufacturer
- MFR.Part #
- HE3321A2400
- JLCPCB Part #
- C151686
- Package
- SIP,7x24.1mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1ms 1ms 200V@DC 24V 500mA Non-Polarized - Single Coil SIP,7x24.1mm Reed Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HE3321A2400 Specifications
HE3321A2400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Package | SIP,7x24.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 1ms | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 24V | |
| Release Time | 1ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Switching Voltage(Max) | 200V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HE3321A2400. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HE3321A2400 Documents
HE3321A2400 datasheets or manufacturer documentation.
Datasheet: HE3321A2400 Datasheet (PDF)
HE3321A2400 Schematic Symbol & PCB Footprint
The HE3321A2400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.