
* Images are for reference only
0435.250KRS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0435.250KRS
- JLCPCB Part #
- C1972550
- Package
- 0402
- Description
- -55℃~+90℃ 250mA 32V 35A 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9482
10+
$0.7682
30+
$0.6782
100+
$0.5882
500+
$0.5352
1000+
$0.5079
Related Products